


ATS-21B-51-C2-R0 | |
|---|---|
DigiKey Part Number | ATS34668-ND |
Manufacturer | |
Manufacturer Product Number | ATS-21B-51-C2-R0 |
Description | HEATSINK 30X30X20MM L-TAB T766 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.181" (30.00mm) | |
Width | 1.181" (30.00mm) | |
Diameter | - | |
Fin Height | 0.790" (20.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 14.03°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,85000 € | 5,85 € |
| 10 | 5,18100 € | 51,81 € |
| 25 | 4,93520 € | 123,38 € |
| Unit Price without VAT: | 5,85000 € |
|---|---|
| Unit Price with VAT: | 6,96150 € |

