



ATS-21A-136-C2-R0 | |
|---|---|
DigiKey Part Number | ATS34370-ND |
Manufacturer | |
Manufacturer Product Number | ATS-21A-136-C2-R0 |
Description | HEATSINK 70X70X25MM XCUT T766 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 2.756" (70.00mm) |
Series | Width 2.756" (70.00mm) |
Packaging Tray | Fin Height 0.984" (25.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 2.18°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 € | 12,18 € |
| 10 | 10,77800 € | 107,78 € |
| 25 | 10,26560 € | 256,64 € |
| 50 | 9,89400 € | 494,70 € |
| 100 | 9,53590 € | 953,59 € |
| 250 | 9,08164 € | 2.270,41 € |
| 500 | 8,75198 € | 4.375,99 € |
| 1.000 | 8,43389 € | 8.433,89 € |
| Unit Price without VAT: | 12,18000 € |
|---|---|
| Unit Price with VAT: | 14,49420 € |

