


ATS-20F-188-C2-R0 | |
|---|---|
DigiKey Part Number | ATS33833-ND |
Manufacturer | |
Manufacturer Product Number | ATS-20F-188-C2-R0 |
Description | HEATSINK 45X45X15MM R-TAB T766 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 1.772" (45.00mm) |
Series | Width 1.772" (45.00mm) |
Packaging Tray | Fin Height 0.590" (15.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 6.67°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,20000 € | 7,20 € |
| 10 | 6,37300 € | 63,73 € |
| 25 | 6,07080 € | 151,77 € |
| 50 | 5,85140 € | 292,57 € |
| 100 | 5,63970 € | 563,97 € |
| 250 | 5,37124 € | 1.342,81 € |
| 500 | 5,17648 € | 2.588,24 € |
| 1.000 | 4,98856 € | 4.988,56 € |
| Unit Price without VAT: | 7,20000 € |
|---|---|
| Unit Price with VAT: | 8,56800 € |

