

ATS-20F-03-C2-R0 | |
---|---|
DigiKey Part Number | ATS33729-ND |
Manufacturer | |
Manufacturer Product Number | ATS-20F-03-C2-R0 |
Description | HEATSINK 40X40X15MM XCUT T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.575" (40.00mm) | |
Width | 1.575" (40.00mm) | |
Diameter | - | |
Fin Height | 0.590" (15.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 15.85°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,70000 € | 4,70 € |
10 | 4,16100 € | 41,61 € |
25 | 3,96360 € | 99,09 € |
50 | 3,82040 € | 191,02 € |
100 | 3,68240 € | 368,24 € |
250 | 3,50728 € | 876,82 € |
450 | 3,39922 € | 1.529,65 € |
950 | 3,26647 € | 3.103,15 € |
Unit Price without VAT: | 4,70000 € |
---|---|
Unit Price with VAT: | 5,59300 € |