

ATS-20D-31-C2-R0 | |
---|---|
DigiKey Part Number | ATS-38734-ND |
Manufacturer | |
Manufacturer Product Number | ATS-20D-31-C2-R0 |
Description | HEATSINK 57.9X36.83X5.84MM T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Rectangular, Fins | |
Length | 2.280" (57.90mm) | |
Width | 1.450" (36.83mm) | |
Diameter | - | |
Fin Height | 0.230" (5.84mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 25.25°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,21000 € | 7,21 € |
10 | 6,37500 € | 63,75 € |
25 | 6,07200 € | 151,80 € |
50 | 5,85280 € | 292,64 € |
100 | 5,64100 € | 564,10 € |
250 | 5,37252 € | 1.343,13 € |
500 | 5,17768 € | 2.588,84 € |
1.000 | 4,98973 € | 4.989,73 € |
Unit Price without VAT: | 7,21000 € |
---|---|
Unit Price with VAT: | 8,57990 € |