

ATS-20D-26-C2-R0 | |
---|---|
DigiKey Part Number | ATS33467-ND |
Manufacturer | |
Manufacturer Product Number | ATS-20D-26-C2-R0 |
Description | HEATSINK 70X70X10MM XCUT T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 2.756" (70.00mm) | |
Width | 2.756" (70.00mm) | |
Diameter | - | |
Fin Height | 0.394" (10.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 14.20°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,02000 € | 9,02 € |
10 | 7,97700 € | 79,77 € |
25 | 7,59840 € | 189,96 € |
50 | 7,32360 € | 366,18 € |
100 | 7,05860 € | 705,86 € |
250 | 6,72244 € | 1.680,61 € |
450 | 6,51509 € | 2.931,79 € |
950 | 6,26039 € | 5.947,37 € |
Unit Price without VAT: | 9,02000 € |
---|---|
Unit Price with VAT: | 10,73380 € |