

ATS-20D-15-C2-R0 | |
---|---|
DigiKey Part Number | ATS33395-ND |
Manufacturer | |
Manufacturer Product Number | ATS-20D-15-C2-R0 |
Description | HEATSINK 50X50X25MM XCUT T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.969" (50.00mm) | |
Width | 1.969" (50.00mm) | |
Diameter | - | |
Fin Height | 0.984" (25.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 7.44°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,74000 € | 5,74 € |
10 | 5,08200 € | 50,82 € |
25 | 4,84000 € | 121,00 € |
50 | 4,66500 € | 233,25 € |
100 | 4,49640 € | 449,64 € |
250 | 4,28248 € | 1.070,62 € |
450 | 4,15049 € | 1.867,72 € |
950 | 3,98838 € | 3.788,96 € |
Unit Price without VAT: | 5,74000 € |
---|---|
Unit Price with VAT: | 6,83060 € |