

ATS-20C-118-C2-R0 | |
---|---|
DigiKey Part Number | ATS33162-ND |
Manufacturer | |
Manufacturer Product Number | ATS-20C-118-C2-R0 |
Description | HEATSINK 45X45X15MM XCUT T766 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.772" (45.00mm) | |
Width | 1.772" (45.00mm) | |
Diameter | - | |
Fin Height | 0.590" (15.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 6.54°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,83000 € | 4,83 € |
10 | 4,27400 € | 42,74 € |
25 | 4,07040 € | 101,76 € |
50 | 3,92340 € | 196,17 € |
100 | 3,78160 € | 378,16 € |
250 | 3,60172 € | 900,43 € |
450 | 3,49078 € | 1.570,85 € |
950 | 3,35446 € | 3.186,74 € |
Unit Price without VAT: | 4,83000 € |
---|---|
Unit Price with VAT: | 5,74770 € |