

ATS-20B-96-C2-R0 | |
---|---|
DigiKey Part Number | ATS33129-ND |
Manufacturer | |
Manufacturer Product Number | ATS-20B-96-C2-R0 |
Description | HEATSINK 40X40X35MM R-TAB T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.575" (40.00mm) | |
Width | 1.575" (40.00mm) | |
Diameter | - | |
Fin Height | 1.378" (35.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 5.63°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,27000 € | 6,27 € |
10 | 5,55100 € | 55,51 € |
25 | 5,28800 € | 132,20 € |
50 | 5,09660 € | 254,83 € |
100 | 4,91220 € | 491,22 € |
250 | 4,67848 € | 1.169,62 € |
450 | 4,53424 € | 2.040,41 € |
950 | 4,35713 € | 4.139,27 € |
Unit Price without VAT: | 6,27000 € |
---|---|
Unit Price with VAT: | 7,46130 € |