

ATS-20B-29-C2-R0 | |
---|---|
DigiKey Part Number | ATS33074-ND |
Manufacturer | |
Manufacturer Product Number | ATS-20B-29-C2-R0 |
Description | HEATSINK 70X70X20MM XCUT T766 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 2.756" (70.00mm) | |
Width | 2.756" (70.00mm) | |
Diameter | - | |
Fin Height | 0.790" (20.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 7.57°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 10,40000 € | 10,40 € |
10 | 9,19900 € | 91,99 € |
25 | 8,76240 € | 219,06 € |
50 | 8,44580 € | 422,29 € |
100 | 8,13990 € | 813,99 € |
250 | 7,75228 € | 1.938,07 € |
450 | 7,51311 € | 3.380,90 € |
950 | 7,21928 € | 6.858,32 € |
Unit Price without VAT: | 10,40000 € |
---|---|
Unit Price with VAT: | 12,37600 € |