

ATS-20B-130-C2-R0 | |
---|---|
DigiKey Part Number | ATS32978-ND |
Manufacturer | |
Manufacturer Product Number | ATS-20B-130-C2-R0 |
Description | HEATSINK 60X60X15MM XCUT T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 2.362" (60.00mm) | |
Width | 2.362" (60.00mm) | |
Diameter | - | |
Fin Height | 0.590" (15.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 5.23°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,69000 € | 6,69 € |
10 | 5,92300 € | 59,23 € |
25 | 5,64160 € | 141,04 € |
50 | 5,43760 € | 271,88 € |
100 | 5,24090 € | 524,09 € |
250 | 4,99152 € | 1.247,88 € |
450 | 4,83760 € | 2.176,92 € |
950 | 4,64862 € | 4.416,19 € |
Unit Price without VAT: | 6,69000 € |
---|---|
Unit Price with VAT: | 7,96110 € |