

ATS-20A-123-C2-R0 | |
---|---|
DigiKey Part Number | ATS32772-ND |
Manufacturer | |
Manufacturer Product Number | ATS-20A-123-C2-R0 |
Description | HEATSINK 50X50X20MM XCUT T766 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.969" (50.00mm) | |
Width | 1.969" (50.00mm) | |
Diameter | - | |
Fin Height | 0.790" (20.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 4.16°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,21000 € | 5,21 € |
10 | 4,60900 € | 46,09 € |
25 | 4,39000 € | 109,75 € |
50 | 4,23140 € | 211,57 € |
100 | 4,07820 € | 407,82 € |
250 | 3,88428 € | 971,07 € |
450 | 3,76458 € | 1.694,06 € |
950 | 3,61758 € | 3.436,70 € |
Unit Price without VAT: | 5,21000 € |
---|---|
Unit Price with VAT: | 6,19990 € |