

ATS-19H-203-C2-R0 | |
---|---|
DigiKey Part Number | ATS32662-ND |
Manufacturer | |
Manufacturer Product Number | ATS-19H-203-C2-R0 |
Description | HEATSINK 54X54X10MM XCUT T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 2.126" (54.00mm) | |
Width | 2.126" (54.00mm) | |
Diameter | - | |
Fin Height | 0.394" (10.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 8.93°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,36000 € | 5,36 € |
10 | 4,74800 € | 47,48 € |
25 | 4,52280 € | 113,07 € |
50 | 4,35920 € | 217,96 € |
100 | 4,20150 € | 420,15 € |
250 | 4,00164 € | 1.000,41 € |
450 | 3,87833 € | 1.745,25 € |
950 | 3,72687 € | 3.540,53 € |
Unit Price without VAT: | 5,36000 € |
---|---|
Unit Price with VAT: | 6,37840 € |