

ATS-19H-196-C2-R0 | |
---|---|
DigiKey Part Number | ATS32654-ND |
Manufacturer | |
Manufacturer Product Number | ATS-19H-196-C2-R0 |
Description | HEATSINK 45X45X6MM XCUT T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.772" (45.00mm) | |
Width | 1.772" (45.00mm) | |
Diameter | - | |
Fin Height | 0.236" (6.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 18.11°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,64000 € | 4,64 € |
10 | 4,10500 € | 41,05 € |
25 | 3,91000 € | 97,75 € |
50 | 3,76900 € | 188,45 € |
100 | 3,63270 € | 363,27 € |
250 | 3,45996 € | 864,99 € |
450 | 3,35338 € | 1.509,02 € |
950 | 3,22244 € | 3.061,32 € |
Unit Price without VAT: | 4,64000 € |
---|---|
Unit Price with VAT: | 5,52160 € |