

ATS-19H-128-C2-R0 | |
---|---|
DigiKey Part Number | ATS32579-ND |
Manufacturer | |
Manufacturer Product Number | ATS-19H-128-C2-R0 |
Description | HEATSINK 54X54X25MM XCUT T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 2.126" (54.00mm) | |
Width | 2.126" (54.00mm) | |
Diameter | - | |
Fin Height | 0.984" (25.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 2.91°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,88000 € | 5,88 € |
10 | 5,20600 € | 52,06 € |
25 | 4,95880 € | 123,97 € |
50 | 4,77940 € | 238,97 € |
100 | 4,60670 € | 460,67 € |
250 | 4,38752 € | 1.096,88 € |
450 | 4,25227 € | 1.913,52 € |
950 | 4,08619 € | 3.881,88 € |
Unit Price without VAT: | 5,88000 € |
---|---|
Unit Price with VAT: | 6,99720 € |