

ATS-19F-168-C2-R0 | |
---|---|
DigiKey Part Number | ATS32227-ND |
Manufacturer | |
Manufacturer Product Number | ATS-19F-168-C2-R0 |
Description | HEATSINK 25X25X25MM R-TAB T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 0.984" (25.00mm) | |
Width | 0.984" (25.00mm) | |
Diameter | - | |
Fin Height | 0.984" (25.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 7.01°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,42000 € | 4,42 € |
10 | 3,90800 € | 39,08 € |
25 | 3,72280 € | 93,07 € |
50 | 3,58840 € | 179,42 € |
100 | 3,45860 € | 345,86 € |
250 | 3,29412 € | 823,53 € |
450 | 3,19264 € | 1.436,69 € |
950 | 3,06800 € | 2.914,60 € |
Unit Price without VAT: | 4,42000 € |
---|---|
Unit Price with VAT: | 5,25980 € |