

ATS-19F-138-C2-R0 | |
---|---|
DigiKey Part Number | ATS32194-ND |
Manufacturer | |
Manufacturer Product Number | ATS-19F-138-C2-R0 |
Description | HEATSINK 25X25X15MM L-TAB T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 0.984" (25.00mm) | |
Width | 0.984" (25.00mm) | |
Diameter | - | |
Fin Height | 0.590" (15.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 12.18°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,27000 € | 4,27 € |
10 | 3,78100 € | 37,81 € |
25 | 3,60200 € | 90,05 € |
50 | 3,47180 € | 173,59 € |
100 | 3,34640 € | 334,64 € |
250 | 3,18724 € | 796,81 € |
450 | 3,08907 € | 1.390,08 € |
950 | 2,96849 € | 2.820,07 € |
Unit Price without VAT: | 4,27000 € |
---|---|
Unit Price with VAT: | 5,08130 € |