

ATS-19D-124-C2-R0 | |
---|---|
DigiKey Part Number | ATS31783-ND |
Manufacturer | |
Manufacturer Product Number | ATS-19D-124-C2-R0 |
Description | HEATSINK 50X50X25MM XCUT T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.969" (50.00mm) | |
Width | 1.969" (50.00mm) | |
Diameter | - | |
Fin Height | 0.984" (25.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 3.18°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,32000 € | 5,32 € |
10 | 4,70600 € | 47,06 € |
25 | 4,48280 € | 112,07 € |
50 | 4,32100 € | 216,05 € |
100 | 4,16460 € | 416,46 € |
250 | 3,96648 € | 991,62 € |
450 | 3,84424 € | 1.729,91 € |
950 | 3,69408 € | 3.509,38 € |
Unit Price without VAT: | 5,32000 € |
---|---|
Unit Price with VAT: | 6,33080 € |