

ATS-19C-135-C2-R0 | |
---|---|
DigiKey Part Number | ATS31597-ND |
Manufacturer | |
Manufacturer Product Number | ATS-19C-135-C2-R0 |
Description | HEATSINK 70X70X20MM XCUT T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 2.756" (70.00mm) | |
Width | 2.756" (70.00mm) | |
Diameter | - | |
Fin Height | 0.790" (20.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 3.00°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,49000 € | 9,49 € |
10 | 8,39400 € | 83,94 € |
25 | 7,99600 € | 199,90 € |
50 | 7,70680 € | 385,34 € |
100 | 7,42790 € | 742,79 € |
250 | 7,07428 € | 1.768,57 € |
450 | 6,85607 € | 3.085,23 € |
950 | 6,58798 € | 6.258,58 € |
Unit Price without VAT: | 9,49000 € |
---|---|
Unit Price with VAT: | 11,29310 € |