

ATS-19B-46-C2-R0 | |
---|---|
DigiKey Part Number | ATS31495-ND |
Manufacturer | |
Manufacturer Product Number | ATS-19B-46-C2-R0 |
Description | HEATSINK 25X25X25MM L-TAB T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 0.984" (25.00mm) | |
Width | 0.984" (25.00mm) | |
Diameter | - | |
Fin Height | 0.984" (25.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 11.57°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,55000 € | 4,55 € |
10 | 4,03500 € | 40,35 € |
25 | 3,84320 € | 96,08 € |
50 | 3,70440 € | 185,22 € |
100 | 3,57060 € | 357,06 € |
250 | 3,40080 € | 850,20 € |
450 | 3,29600 € | 1.483,20 € |
950 | 3,16734 € | 3.008,97 € |
Unit Price without VAT: | 4,55000 € |
---|---|
Unit Price with VAT: | 5,41450 € |