

ATS-19A-134-C2-R0 | |
---|---|
DigiKey Part Number | ATS31200-ND |
Manufacturer | |
Manufacturer Product Number | ATS-19A-134-C2-R0 |
Description | HEATSINK 70X70X15MM XCUT T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 2.756" (70.00mm) | |
Width | 2.756" (70.00mm) | |
Diameter | - | |
Fin Height | 0.590" (15.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 4.44°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,96000 € | 8,96 € |
10 | 7,92300 € | 79,23 € |
25 | 7,54680 € | 188,67 € |
50 | 7,27400 € | 363,70 € |
100 | 7,01070 € | 701,07 € |
250 | 6,67700 € | 1.669,25 € |
450 | 6,47104 € | 2.911,97 € |
950 | 6,21803 € | 5.907,13 € |
Unit Price without VAT: | 8,96000 € |
---|---|
Unit Price with VAT: | 10,66240 € |