


ATS-18H-107-C2-R1 | |
|---|---|
DigiKey Part Number | ATS30972-ND |
Manufacturer | |
Manufacturer Product Number | ATS-18H-107-C2-R1 |
Description | HEATSINK 50.00MM X 50.00MM ALUM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 1.969" (50.00mm) |
Series | Width 1.969" (50.00mm) |
Packaging Tray | Fin Height 0.374" (9.50mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 27.93°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,01000 € | 8,01 € |
| 10 | 7,09000 € | 70,90 € |
| 25 | 6,75320 € | 168,83 € |
| 50 | 6,50920 € | 325,46 € |
| 100 | 6,27380 € | 627,38 € |
| 250 | 5,97508 € | 1.493,77 € |
| 500 | 5,75840 € | 2.879,20 € |
| 1.000 | 5,54930 € | 5.549,30 € |
| Unit Price without VAT: | 8,01000 € |
|---|---|
| Unit Price with VAT: | 9,53190 € |

