


ATS-18F-210-C2-R0 | |
|---|---|
DigiKey Part Number | ATS30690-ND |
Manufacturer | |
Manufacturer Product Number | ATS-18F-210-C2-R0 |
Description | HEATSINK 70X70X12MM XCUT T766 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 2.756" (70.00mm) |
Series | Width 2.756" (70.00mm) |
Packaging Tray | Fin Height 0.472" (12.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 5.18°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,44000 € | 10,44 € |
| 10 | 9,23400 € | 92,34 € |
| 25 | 8,79560 € | 219,89 € |
| Unit Price without VAT: | 10,44000 € |
|---|---|
| Unit Price with VAT: | 12,42360 € |

