

ATS-18E-07-C2-R0 | |
---|---|
DigiKey Part Number | ATS30367-ND |
Manufacturer | |
Manufacturer Product Number | ATS-18E-07-C2-R0 |
Description | HEATSINK 45X45X12.7MM XCUT T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.772" (45.00mm) | |
Width | 1.772" (45.00mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 17.00°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,97000 € | 4,97 € |
10 | 4,40000 € | 44,00 € |
25 | 4,19040 € | 104,76 € |
50 | 4,03900 € | 201,95 € |
100 | 3,89300 € | 389,30 € |
250 | 3,70784 € | 926,96 € |
450 | 3,59360 € | 1.617,12 € |
950 | 3,45326 € | 3.280,60 € |
Unit Price without VAT: | 4,97000 € |
---|---|
Unit Price with VAT: | 5,91430 € |