

ATS-18D-38-C2-R0 | |
---|---|
DigiKey Part Number | ATS-38549-ND |
Manufacturer | |
Manufacturer Product Number | ATS-18D-38-C2-R0 |
Description | HEATSINK 36.83X57.6X22.86MM T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Rectangular, Fins | |
Length | 1.450" (36.83mm) | |
Width | 2.267" (57.60mm) | |
Diameter | - | |
Fin Height | 0.900" (22.86mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 6.42°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,79000 € | 7,79 € |
10 | 6,89300 € | 68,93 € |
25 | 6,56600 € | 164,15 € |
50 | 6,32860 € | 316,43 € |
100 | 6,09960 € | 609,96 € |
250 | 5,80924 € | 1.452,31 € |
500 | 5,59856 € | 2.799,28 € |
1.000 | 5,39528 € | 5.395,28 € |
Unit Price without VAT: | 7,79000 € |
---|---|
Unit Price with VAT: | 9,27010 € |