



ATS-18D-25-C2-R0 | |
---|---|
DigiKey Part Number | ATS30298-ND |
Manufacturer | |
Manufacturer Product Number | ATS-18D-25-C2-R0 |
Description | HEATSINK 60X60X25MM XCUT T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 2.362" (60.00mm) | |
Width | 2.362" (60.00mm) | |
Diameter | - | |
Fin Height | 0.984" (25.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 6.26°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,71000 € | 7,71 € |
10 | 6,82600 € | 68,26 € |
25 | 6,50120 € | 162,53 € |
50 | 6,26600 € | 313,30 € |
100 | 6,03930 € | 603,93 € |
250 | 5,75188 € | 1.437,97 € |
450 | 5,57453 € | 2.508,54 € |
950 | 5,35665 € | 5.088,82 € |
Unit Price without VAT: | 7,71000 € |
---|---|
Unit Price with VAT: | 9,17490 € |