

ATS-18D-125-C2-R0 | |
---|---|
DigiKey Part Number | ATS30200-ND |
Manufacturer | |
Manufacturer Product Number | ATS-18D-125-C2-R0 |
Description | HEATSINK 54X54X10MM XCUT T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 2.126" (54.00mm) | |
Width | 2.126" (54.00mm) | |
Diameter | - | |
Fin Height | 0.394" (10.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 8.92°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,40000 € | 5,40 € |
10 | 4,77500 € | 47,75 € |
25 | 4,54920 € | 113,73 € |
50 | 4,38480 € | 219,24 € |
100 | 4,22610 € | 422,61 € |
250 | 4,02508 € | 1.006,27 € |
450 | 3,90104 € | 1.755,47 € |
950 | 3,74872 € | 3.561,28 € |
Unit Price without VAT: | 5,40000 € |
---|---|
Unit Price with VAT: | 6,42600 € |