

ATS-18C-99-C2-R0 | |
---|---|
DigiKey Part Number | ATS30162-ND |
Manufacturer | |
Manufacturer Product Number | ATS-18C-99-C2-R0 |
Description | HEATSINK 45X45X20MM R-TAB T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.772" (45.00mm) | |
Width | 1.772" (45.00mm) | |
Diameter | - | |
Fin Height | 0.790" (20.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 11.51°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,07000 € | 6,07 € |
10 | 5,37200 € | 53,72 € |
25 | 5,11680 € | 127,92 € |
50 | 4,93180 € | 246,59 € |
100 | 4,75350 € | 475,35 € |
250 | 4,52732 € | 1.131,83 € |
450 | 4,38776 € | 1.974,49 € |
950 | 4,21638 € | 4.005,56 € |
Unit Price without VAT: | 6,07000 € |
---|---|
Unit Price with VAT: | 7,22330 € |