

ATS-18C-103-C2-R1 | |
---|---|
DigiKey Part Number | ATS29978-ND |
Manufacturer | |
Manufacturer Product Number | ATS-18C-103-C2-R1 |
Description | HEATSINK 40X40X9.5MM XCUT T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.575" (40.00mm) | |
Width | 1.575" (40.00mm) | |
Diameter | - | |
Fin Height | 0.374" (9.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 27.67°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,04000 € | 6,04 € |
10 | 5,34400 € | 53,44 € |
25 | 5,09040 € | 127,26 € |
50 | 4,90640 € | 245,32 € |
100 | 4,72910 € | 472,91 € |
250 | 4,50404 € | 1.126,01 € |
450 | 4,36520 € | 1.964,34 € |
950 | 4,19468 € | 3.984,95 € |
Unit Price without VAT: | 6,04000 € |
---|---|
Unit Price with VAT: | 7,18760 € |