


ATS-17H-27-C3-R0 | |
|---|---|
DigiKey Part Number | ATS-17H-27-C3-R0-ND |
Manufacturer | |
Manufacturer Product Number | ATS-17H-27-C3-R0 |
Description | HEATSINK 70X70X12.7MM XCUT T412 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 2.756" (70.00mm) |
Series | Width 2.756" (70.00mm) |
Packaging Bulk | Fin Height 0.500" (12.70mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 12.28°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 9,28680 € | 232,17 € |
| Unit Price without VAT: | 9,28680 € |
|---|---|
| Unit Price with VAT: | 11,05129 € |

