

ATS-17H-186-C2-R0 | |
---|---|
DigiKey Part Number | ATS29475-ND |
Manufacturer | |
Manufacturer Product Number | ATS-17H-186-C2-R0 |
Description | HEATSINK 40X40X35MM R-TAB T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.575" (40.00mm) | |
Width | 1.575" (40.00mm) | |
Diameter | - | |
Fin Height | 1.378" (35.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 2.80°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,87000 € | 5,87 € |
10 | 5,19200 € | 51,92 € |
25 | 4,94560 € | 123,64 € |
50 | 4,76680 € | 238,34 € |
100 | 4,59450 € | 459,45 € |
250 | 4,37584 € | 1.093,96 € |
450 | 4,24096 € | 1.908,43 € |
950 | 4,07532 € | 3.871,55 € |
Unit Price without VAT: | 5,87000 € |
---|---|
Unit Price with VAT: | 6,98530 € |