


ATS-17C-25-C2-R0 | |
|---|---|
DigiKey Part Number | ATS28516-ND |
Manufacturer | |
Manufacturer Product Number | ATS-17C-25-C2-R0 |
Description | HEATSINK 60X60X25MM XCUT T766 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 2.362" (60.00mm) |
Series | Width 2.362" (60.00mm) |
Packaging Tray | Fin Height 0.984" (25.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 6.26°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,34000 € | 9,34 € |
| 10 | 8,26400 € | 82,64 € |
| 25 | 7,87160 € | 196,79 € |
| Unit Price without VAT: | 9,34000 € |
|---|---|
| Unit Price with VAT: | 11,11460 € |

