


ATS-16C-42-C2-R0 | |
|---|---|
DigiKey Part Number | ATS-38349-ND |
Manufacturer | |
Manufacturer Product Number | ATS-16C-42-C2-R0 |
Description | HEATSINK 57.9X60.96X22.86MM T766 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Rectangular, Fins |
Mfr | Length 2.280" (57.90mm) |
Series | Width 2.400" (60.96mm) |
Packaging Bulk | Fin Height 0.900" (22.86mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 7.31°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,98000 € | 10,98 € |
| 10 | 9,72100 € | 97,21 € |
| 25 | 9,25960 € | 231,49 € |
| Unit Price without VAT: | 10,98000 € |
|---|---|
| Unit Price with VAT: | 13,06620 € |

