Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion
ATS Explains - Thermal Interface Material

ATS-16C-36-C2-R0

DigiKey Part Number
ATS-38343-ND
Manufacturer
Manufacturer Product Number
ATS-16C-36-C2-R0
Description
HEATSINK 36.83X57.6X11.43MM T766
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Top Mount, Extrusion
Package Cooled
Attachment Method
Push Pin
Shape
Rectangular, Fins
Length
1.450" (36.83mm)
Width
2.267" (57.60mm)
Diameter
-
Fin Height
0.450" (11.43mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
14.82°C/W @ 100 LFM
Thermal Resistance @ Natural
-
Material
Material Finish
Blue Anodized
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,09000 €9,09 €
108,04400 €80,44 €
257,66160 €191,54 €
Manufacturers Standard Package
Unit Price without VAT:9,09000 €
Unit Price with VAT:10,81710 €