


ATS-16A-111-C2-R1 | |
|---|---|
DigiKey Part Number | ATS26423-ND |
Manufacturer | |
Manufacturer Product Number | ATS-16A-111-C2-R1 |
Description | HEATSINK 60.00MM X 60.00MM ALUM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 2.362" (60.00mm) |
Series | Width 2.362" (60.00mm) |
Packaging Tray | Fin Height 0.374" (9.50mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 26.74°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,27000 € | 10,27 € |
| 10 | 9,08800 € | 90,88 € |
| 25 | 8,65680 € | 216,42 € |
| Unit Price without VAT: | 10,27000 € |
|---|---|
| Unit Price with VAT: | 12,22130 € |

