


ATS-15F-56-C2-R0 | |
|---|---|
DigiKey Part Number | ATS25961-ND |
Manufacturer | |
Manufacturer Product Number | ATS-15F-56-C2-R0 |
Description | HEATSINK 35X35X15MM L-TAB T766 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 1.378" (35.00mm) |
Series | Width 1.378" (35.00mm) |
Packaging Tray | Fin Height 0.590" (15.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 17.72°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 5,12200 € | 128,05 € |
| Unit Price without VAT: | 5,12200 € |
|---|---|
| Unit Price with VAT: | 6,09518 € |

