


ATS-14F-36-C1-R0 | |
|---|---|
DigiKey Part Number | ATS-14F-36-C1-R0-ND |
Manufacturer | |
Manufacturer Product Number | ATS-14F-36-C1-R0 |
Description | HEATSINK 36.83X57.6X11.43MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Rectangular, Fins |
Mfr | Length 1.450" (36.83mm) |
Series | Width 2.267" (57.60mm) |
Packaging Bulk | Fin Height 0.450" (11.43mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 14.81°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 6,91920 € | 172,98 € |
| Unit Price without VAT: | 6,91920 € |
|---|---|
| Unit Price with VAT: | 8,23385 € |

