


ATS-14F-176-C2-R0 | |
|---|---|
DigiKey Part Number | ATS24316-ND |
Manufacturer | |
Manufacturer Product Number | ATS-14F-176-C2-R0 |
Description | HEATSINK 35X35X15MM R-TAB T766 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 1.378" (35.00mm) |
Series | Width 1.378" (35.00mm) |
Packaging Tray | Fin Height 0.590" (15.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 8.59°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,36000 € | 6,36 € |
| 10 | 5,62400 € | 56,24 € |
| 25 | 5,35720 € | 133,93 € |
| 50 | 5,16340 € | 258,17 € |
| 100 | 4,97670 € | 497,67 € |
| 250 | 4,73984 € | 1.184,96 € |
| 500 | 4,56800 € | 2.284,00 € |
| 1.000 | 4,40219 € | 4.402,19 € |
| Unit Price without VAT: | 6,36000 € |
|---|---|
| Unit Price with VAT: | 7,56840 € |

