


ATS-12F-22-C2-R0 | |
|---|---|
DigiKey Part Number | ATS21187-ND |
Manufacturer | |
Manufacturer Product Number | ATS-12F-22-C2-R0 |
Description | HEATSINK 60X60X12.7MM XCUT T766 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 2.362" (60.00mm) |
Series | Width 2.362" (60.00mm) |
Packaging Tray | Fin Height 0.500" (12.70mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 13.83°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,59000 € | 8,59 € |
| 10 | 7,60200 € | 76,02 € |
| 25 | 7,24160 € | 181,04 € |
| Unit Price without VAT: | 8,59000 € |
|---|---|
| Unit Price with VAT: | 10,22210 € |

