


ATS-12F-206-C1-R0 | |
|---|---|
DigiKey Part Number | ATS-12F-206-C1-R0-ND |
Manufacturer | |
Manufacturer Product Number | ATS-12F-206-C1-R0 |
Description | HEATSINK 60X60X10MM XCUT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 2.362" (60.00mm) | |
Width | 2.362" (60.00mm) | |
Diameter | - | |
Fin Height | 0.394" (10.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 7.68°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 4,97480 € | 124,37 € |
| Unit Price without VAT: | 4,97480 € |
|---|---|
| Unit Price with VAT: | 5,92001 € |

