


ATS-12F-16-C2-R0 | |
|---|---|
DigiKey Part Number | ATS21130-ND |
Manufacturer | |
Manufacturer Product Number | ATS-12F-16-C2-R0 |
Description | HEATSINK 54X54X10MM XCUT T766 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 2.126" (54.00mm) |
Series | Width 2.126" (54.00mm) |
Packaging Tray | Fin Height 0.394" (10.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 18.08°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,86000 € | 6,86 € |
| 10 | 6,07200 € | 60,72 € |
| 25 | 5,78360 € | 144,59 € |
| Unit Price without VAT: | 6,86000 € |
|---|---|
| Unit Price with VAT: | 8,16340 € |

