

ATS-11E-106-C2-R1 | |
---|---|
DigiKey Part Number | ATS19289-ND |
Manufacturer | |
Manufacturer Product Number | ATS-11E-106-C2-R1 |
Description | HEATSINK 45.00MM X 45.00MM ALUM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.772" (45.00mm) | |
Width | 1.772" (45.00mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 26.60°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,52000 € | 6,52 € |
10 | 5,77100 € | 57,71 € |
25 | 5,49760 € | 137,44 € |
50 | 5,29880 € | 264,94 € |
100 | 5,10720 € | 510,72 € |
250 | 4,86412 € | 1.216,03 € |
450 | 4,71416 € | 2.121,37 € |
950 | 4,52999 € | 4.303,49 € |
Unit Price without VAT: | 6,52000 € |
---|---|
Unit Price with VAT: | 7,75880 € |