

ATS-11D-209-C2-R0 | |
---|---|
DigiKey Part Number | ATS19204-ND |
Manufacturer | |
Manufacturer Product Number | ATS-11D-209-C2-R0 |
Description | HEATSINK 70X70X10MM XCUT T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 2.756" (70.00mm) | |
Width | 2.756" (70.00mm) | |
Diameter | - | |
Fin Height | 0.394" (10.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 6.27°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,37000 € | 8,37 € |
10 | 7,40900 € | 74,09 € |
25 | 7,05720 € | 176,43 € |
50 | 6,80220 € | 340,11 € |
100 | 6,55610 € | 655,61 € |
250 | 6,24404 € | 1.561,01 € |
450 | 6,05144 € | 2.723,15 € |
950 | 5,81489 € | 5.524,15 € |
Unit Price without VAT: | 8,37000 € |
---|---|
Unit Price with VAT: | 9,96030 € |