


ATS-11C-208-C2-R0 | |
|---|---|
DigiKey Part Number | ATS19005-ND |
Manufacturer | |
Manufacturer Product Number | ATS-11C-208-C2-R0 |
Description | HEATSINK 70X70X6MM XCUT T766 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 2.756" (70.00mm) |
Series | Width 2.756" (70.00mm) |
Packaging Tray | Fin Height 0.236" (6.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 10.50°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,97000 € | 9,97 € |
| 10 | 8,82300 € | 88,23 € |
| 25 | 8,40400 € | 210,10 € |
| Unit Price without VAT: | 9,97000 € |
|---|---|
| Unit Price with VAT: | 11,86430 € |

