


ATS-10E-40-C2-R0 | |
|---|---|
DigiKey Part Number | ATS-37795-ND |
Manufacturer | |
Manufacturer Product Number | ATS-10E-40-C2-R0 |
Description | HEATSINK 57.9X60.96X11.43MM T766 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Rectangular, Fins |
Mfr | Length 2.280" (57.90mm) |
Series | Width 2.400" (60.96mm) |
Packaging Bulk | Fin Height 0.450" (11.43mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 14.56°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,99000 € | 9,99 € |
| 10 | 8,83600 € | 88,36 € |
| 25 | 8,41640 € | 210,41 € |
| Unit Price without VAT: | 9,99000 € |
|---|---|
| Unit Price with VAT: | 11,88810 € |

