


ATS-10D-108-C3-R1 | |
|---|---|
DigiKey Part Number | ATS-10D-108-C3-R1-ND |
Manufacturer | |
Manufacturer Product Number | ATS-10D-108-C3-R1 |
Description | HEATSINK 50.00MM X 50.00MM ALUM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 1.969" (50.00mm) |
Series | Width 1.969" (50.00mm) |
Packaging Bulk | Fin Height 0.500" (12.70mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 27.12°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 6,53120 € | 163,28 € |
| Unit Price without VAT: | 6,53120 € |
|---|---|
| Unit Price with VAT: | 7,77213 € |

