


ATS-10C-127-C2-R0 | |
|---|---|
DigiKey Part Number | ATS17332-ND |
Manufacturer | |
Manufacturer Product Number | ATS-10C-127-C2-R0 |
Description | HEATSINK 54X54X20MM XCUT T766 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 2.126" (54.00mm) |
Series | Width 2.126" (54.00mm) |
Packaging Tray | Fin Height 0.790" (20.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 3.84°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,18000 € | 7,18 € |
| 10 | 6,35500 € | 63,55 € |
| 25 | 6,05320 € | 151,33 € |
| 50 | 5,83420 € | 291,71 € |
| 100 | 5,62310 € | 562,31 € |
| 250 | 5,35548 € | 1.338,87 € |
| 500 | 5,16130 € | 2.580,65 € |
| 1.000 | 4,97391 € | 4.973,91 € |
| Unit Price without VAT: | 7,18000 € |
|---|---|
| Unit Price with VAT: | 8,54420 € |

