

ATS-09E-199-C2-R0 | |
---|---|
DigiKey Part Number | ATS16223-ND |
Manufacturer | |
Manufacturer Product Number | ATS-09E-199-C2-R0 |
Description | HEATSINK 50X50X6MM XCUT T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.969" (50.00mm) | |
Width | 1.969" (50.00mm) | |
Diameter | - | |
Fin Height | 0.236" (6.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 15.83°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,96000 € | 4,96 € |
10 | 4,38500 € | 43,85 € |
25 | 4,17720 € | 104,43 € |
50 | 4,02620 € | 201,31 € |
100 | 3,88060 € | 388,06 € |
250 | 3,69604 € | 924,01 € |
450 | 3,58218 € | 1.611,98 € |
950 | 3,44228 € | 3.270,17 € |
Unit Price without VAT: | 4,96000 € |
---|---|
Unit Price with VAT: | 5,90240 € |