

ATS-09E-191-C2-R0 | |
---|---|
DigiKey Part Number | ATS16215-ND |
Manufacturer | |
Manufacturer Product Number | ATS-09E-191-C2-R0 |
Description | HEATSINK 45X45X30MM R-TAB T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.772" (45.00mm) | |
Width | 1.772" (45.00mm) | |
Diameter | - | |
Fin Height | 1.181" (30.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 2.90°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,18000 € | 6,18 € |
10 | 5,46800 € | 54,68 € |
25 | 5,20880 € | 130,22 € |
50 | 5,02060 € | 251,03 € |
100 | 4,83900 € | 483,90 € |
250 | 4,60872 € | 1.152,18 € |
450 | 4,46669 € | 2.010,01 € |
950 | 4,29218 € | 4.077,57 € |
Unit Price without VAT: | 6,18000 € |
---|---|
Unit Price with VAT: | 7,35420 € |