

ATS-09C-105-C2-R1 | |
---|---|
DigiKey Part Number | ATS15724-ND |
Manufacturer | |
Manufacturer Product Number | ATS-09C-105-C2-R1 |
Description | HEATSINK 45.00MM X 45.00MM ALUM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.772" (45.00mm) | |
Width | 1.772" (45.00mm) | |
Diameter | - | |
Fin Height | 0.374" (9.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 28.22°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,29000 € | 6,29 € |
10 | 5,56500 € | 55,65 € |
25 | 5,30080 € | 132,52 € |
50 | 5,10920 € | 255,46 € |
100 | 4,92450 € | 492,45 € |
250 | 4,69008 € | 1.172,52 € |
450 | 4,54551 € | 2.045,48 € |
950 | 4,36795 € | 4.149,55 € |
Unit Price without VAT: | 6,29000 € |
---|---|
Unit Price with VAT: | 7,48510 € |